
TFC-112-32-L-D-A | |
|---|---|
DigiKey Part Number | TFC-112-32-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | TFC-112-32-L-D-A |
Description | .050 X .050 TERMINAL STRIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.050" (1.27mm) |
EDA/CAD Models | TFC-112-32-L-D-A Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.139" (3.53mm) |
Series | Insulation Height 0.441" (11.20mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.1A per Contact |
Mounting Type | Voltage Rating 350VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 4,56567 € | 136,97 € |
| Unit Price without VAT: | 4,56567 € |
|---|---|
| Unit Price with VAT: | 5,43315 € |

