Connector Header Surface Mount 22 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFC-111-02-F-D

DigiKey Part Number
TFC-111-02-F-D-ND
Manufacturer
Manufacturer Product Number
TFC-111-02-F-D
Description
.050 X .050 TERMINAL STRIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 22 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TFC-111-02-F-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.131" (3.33mm)
Series
Insulation Height
0.226" (5.74mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3.1A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
350VAC
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
322,00563 €64,18 €
Manufacturers Standard Package
Unit Price without VAT:2,00563 €
Unit Price with VAT:2,38670 €