
TFC-102-01-F-D-RA | |
|---|---|
DigiKey Part Number | TFC-102-01-F-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | TFC-102-01-F-D-RA |
Description | .050 X .050 TERMINAL STRIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFC-102-01-F-D-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.142" (3.61mm) |
Series | Contact Length - Post 0.075" (1.91mm) |
Packaging Bulk | Insulation Height 0.220" (5.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.1A per Contact |
Mounting Type | Voltage Rating 350VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,13610 € | 113,61 € |
| Unit Price without VAT: | 1,13610 € |
|---|---|
| Unit Price with VAT: | 1,35196 € |

