Image for TD-133-G-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD-133-G-A

DigiKey Part Number
612-TD-133-G-A-ND
Manufacturer
Manufacturer Product Number
TD-133-G-A
Description
CONN HDR .100" 66POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
66 Position Header Connector Post Gold
Datasheet
 Datasheet
EDA/CAD Models
TD-133-G-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Header
Contact Finish Thickness
20.0µin (0.51µm)
Contact Type
Post
Color
Black
Number of Positions
66
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 140
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
614,67667 €88,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,67667 €
Unit Price with VAT:17,46524 €