
TD-132-G-C | |
|---|---|
DigiKey Part Number | 612-TD-132-G-C-ND |
Manufacturer | |
Manufacturer Product Number | TD-132-G-C |
Description | .100" DOUBLE ROW SCREW MACHINE T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Header Connector Turret Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Header | Contact Finish Gold |
Contact Type Turret | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Positions 64 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,04000 € | 19,04 € |
| Unit Price without VAT: | 19,04000 € |
|---|---|
| Unit Price with VAT: | 22,65760 € |

