
TD-125-G-A-1 | |
|---|---|
DigiKey Part Number | 612-TD-125-G-A-1-ND |
Manufacturer | |
Manufacturer Product Number | TD-125-G-A-1 |
Description | .100" DOUBLE ROW SCREW MACHINE T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Connector Post Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Header | Contact Finish Gold |
Contact Type Post | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Positions 50 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 13,34125 € | 106,73 € |
| Unit Price without VAT: | 13,34125 € |
|---|---|
| Unit Price with VAT: | 15,87609 € |

