
TD-121-T-A | |
|---|---|
DigiKey Part Number | SAM1114-21-ND |
Manufacturer | |
Manufacturer Product Number | TD-121-T-A |
Description | CONN HEADER VERT 42POS 2.54MM |
Customer Reference | |
Detailed Description | 42 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TD-121-T-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 42 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,21000 € | 7,21 € |
| 10 | 6,13100 € | 61,31 € |
| 100 | 5,21130 € | 521,13 € |
| 500 | 4,65206 € | 2.326,03 € |
| 1.000 | 4,43025 € | 4.430,25 € |
| Unit Price without VAT: | 7,21000 € |
|---|---|
| Unit Price with VAT: | 8,57990 € |







