
TD-119-G-A | |
|---|---|
DigiKey Part Number | SAM1113-19-ND |
Manufacturer | |
Manufacturer Product Number | TD-119-G-A |
Description | CONN HEADER VERT 38POS 2.54MM |
Customer Reference | |
Detailed Description | 38 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TD-119-G-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 38 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 € | 11,58 € |
| 10 | 9,84200 € | 98,42 € |
| 100 | 8,36560 € | 836,56 € |
| 500 | 7,46826 € | 3.734,13 € |
| 1.000 | 7,11224 € | 7.112,24 € |
| Unit Price without VAT: | 11,58000 € |
|---|---|
| Unit Price with VAT: | 13,78020 € |







