
TD-117-T-A | |
|---|---|
DigiKey Part Number | SAM1114-17-ND |
Manufacturer | |
Manufacturer Product Number | TD-117-T-A |
Description | CONN HEADER VERT 34POS 2.54MM |
Customer Reference | |
Detailed Description | 34 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TD-117-T-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 € | 5,91 € |
| 10 | 5,02000 € | 50,20 € |
| 100 | 4,26640 € | 426,64 € |
| 500 | 3,80858 € | 1.904,29 € |
| 1.000 | 3,62693 € | 3.626,93 € |
| Unit Price without VAT: | 5,91000 € |
|---|---|
| Unit Price with VAT: | 7,03290 € |







