
TD-117-G-A-2 | |
|---|---|
DigiKey Part Number | 612-TD-117-G-A-2-ND |
Manufacturer | |
Manufacturer Product Number | TD-117-G-A-2 |
Description | .100" DOUBLE ROW SCREW MACHINE T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TD-117-G-A-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 7,86077 € | 102,19 € |
| Unit Price without VAT: | 7,86077 € |
|---|---|
| Unit Price with VAT: | 9,35432 € |

