
TD-116-G-A | |
|---|---|
DigiKey Part Number | SAM1113-16-ND |
Manufacturer | |
Manufacturer Product Number | TD-116-G-A |
Description | CONN HEADER VERT 32POS 2.54MM |
Customer Reference | |
Detailed Description | 32 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TD-116-G-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 32 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,93000 € | 9,93 € |
| 10 | 8,43400 € | 84,34 € |
| 100 | 7,16820 € | 716,82 € |
| 500 | 6,39922 € | 3.199,61 € |
| 1.000 | 6,09415 € | 6.094,15 € |
| Unit Price without VAT: | 9,93000 € |
|---|---|
| Unit Price with VAT: | 11,81670 € |







