Parametric Equivalent

TCSD-25-D-20.00-01-F | |
|---|---|
DigiKey Part Number | TCSD-25-D-20.00-01-F-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-25-D-20.00-01-F |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-25-D-20.00-01-F Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 1.67' (508.00mm) |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness Flash |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-25-D-20.00-01 | Samtec Inc. | 0 | TCSD-25-D-20.00-01-ND | 21,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,36000 € | 16,36 € |
| Unit Price without VAT: | 16,36000 € |
|---|---|
| Unit Price with VAT: | 19,46840 € |

