Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-25-D-07.87-01-L-N | |
|---|---|
DigiKey Part Number | 612-TCSD-25-D-07.87-01-L-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-25-D-07.87-01-L-N |
Description | IDC SOCKET CABLE ASSEMBLIES, 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.039" (1.00mm) |
Series | Length 0.656' (200.00mm, 7.87") |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 50 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-25-D-07.75-01-N | Samtec Inc. | 0 | TCSD-25-D-07.75-01-N-ND | 18,04000 € | Parametric Equivalent |
| TCSD-25-D-07.85-01-N | Samtec Inc. | 0 | TCSD-25-D-07.85-01-N-ND | 18,07000 € | Parametric Equivalent |
| TCSD-25-D-07.87-01-N | Samtec Inc. | 0 | TCSD-25-D-07.87-01-N-ND | 18,08000 € | Parametric Equivalent |
| TCSD-25-D-07.88-01-F-N | Samtec Inc. | 0 | TCSD-25-D-07.88-01-F-N-ND | 13,08000 € | Parametric Equivalent |
| TCSD-25-D-07.99-01-N | Samtec Inc. | 0 | TCSD-25-D-07.99-01-N-ND | 18,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,86000 € | 15,86 € |
| Unit Price without VAT: | 15,86000 € |
|---|---|
| Unit Price with VAT: | 18,87340 € |



