Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-25-D-06.50-01-P07 | |
|---|---|
DigiKey Part Number | TCSD-25-D-06.50-01-P07-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-25-D-06.50-01-P07 |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.542' (165.10mm, 6.50") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-25-D-06.50-01-P07 Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.542' (165.10mm, 6.50") |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-25-D-06.40-01-F | Samtec Inc. | 0 | TCSD-25-D-06.40-01-F-ND | 12,68000 € | Parametric Equivalent |
| TCSD-25-D-06.50-01 | Samtec Inc. | 0 | 612-TCSD-25-D-06.50-01-ND | 17,72000 € | Parametric Equivalent |
| TCSD-25-D-06.50-01-P03 | Samtec Inc. | 0 | TCSD-25-D-06.50-01-P03-ND | 17,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,86000 € | 17,86 € |
| Unit Price without VAT: | 17,86000 € |
|---|---|
| Unit Price with VAT: | 21,25340 € |

