
TCSD-25-D-05.75-01-N-R | |
|---|---|
DigiKey Part Number | TCSD-25-D-05.75-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-25-D-05.75-01-N-R |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.479' (146.05mm, 5.75") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-25-D-05.75-01-N-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.479' (146.05mm, 5.75") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,75000 € | 17,75 € |
| 10 | 16,79900 € | 167,99 € |
| 25 | 15,82640 € | 395,66 € |
| 50 | 14,76780 € | 738,39 € |
| 100 | 13,73530 € | 1.373,53 € |
| 250 | 12,71972 € | 3.179,93 € |
| 500 | 12,36166 € | 6.180,83 € |
| Unit Price without VAT: | 17,75000 € |
|---|---|
| Unit Price with VAT: | 21,12250 € |

