44 Position Cable Assembly Rectangular Socket to Socket 1.08' (330.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-22-D-13.00-01-P20

DigiKey Part Number
TCSD-22-D-13.00-01-P20-ND
Manufacturer
Manufacturer Product Number
TCSD-22-D-13.00-01-P20
Description
2MM DOUBLE ROW FEMALE IDC ASSEMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
44 Position Cable Assembly Rectangular Socket to Socket 1.08' (330.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TCSD-22-D-13.00-01-P20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.039" (1.00mm)
Manufacturer
Samtec Inc.
Length
1.08' (330.00mm)
Series
Color
Gray, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket
Contact Finish
Gold
Number of Positions
44
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,04000 €18,04 €
1017,07400 €170,74 €
2516,08880 €402,22 €
5015,00920 €750,46 €
10013,97240 €1.397,24 €
25013,51340 €3.378,35 €
Manufacturers Standard Package
Unit Price without VAT:18,04000 €
Unit Price with VAT:21,46760 €