
TCSD-22-D-10.50-01-N-RW-R | |
|---|---|
DigiKey Part Number | TCSD-22-D-10.50-01-N-RW-R-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-22-D-10.50-01-N-RW-R |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.875' (266.70mm, 10.50") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-22-D-10.50-01-N-RW-R Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.875' (266.70mm, 10.50") |
Series | Features Polarizing Key, Reverse Wiring |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 44 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,25000 € | 17,25 € |
| Unit Price without VAT: | 17,25000 € |
|---|---|
| Unit Price with VAT: | 20,52750 € |

