Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-22-D-06.00-01-P20 | |
|---|---|
DigiKey Part Number | TCSD-22-D-06.00-01-P20-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-22-D-06.00-01-P20 |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-22-D-06.00-01-P20 Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 44 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-22-D-06.00-01 | Samtec Inc. | 0 | TCSD-22-D-06.00-01-ND | 16,09000 € | Parametric Equivalent |
| TCSD-22-D-06.00-01-D02 | Samtec Inc. | 100 | TCSD-22-D-06.00-01-D02-ND | 26,21000 € | Parametric Equivalent |
| TCSD-22-D-06.00-01-F | Samtec Inc. | 0 | TCSD-22-D-06.00-01-F-ND | 11,54000 € | Parametric Equivalent |
| TCSD-22-D-06.00-01-F-D02 | Samtec Inc. | 0 | TCSD-22-D-06.00-01-F-D02-ND | 18,45000 € | Parametric Equivalent |
| TCSD-22-D-06.00-01-F-P20 | Samtec Inc. | 0 | TCSD-22-D-06.00-01-F-P20-ND | 11,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 € | 16,23 € |
| Unit Price without VAT: | 16,23000 € |
|---|---|
| Unit Price with VAT: | 19,31370 € |


