
TCSD-22-D-05.25-01-R | |
|---|---|
DigiKey Part Number | TCSD-22-D-05.25-01-R-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-22-D-05.25-01-R |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.437' (133.35mm, 5.25") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-22-D-05.25-01-R Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.437' (133.35mm, 5.25") |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Gold |
Number of Positions 44 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,03000 € | 16,03 € |
| 10 | 15,17200 € | 151,72 € |
| 25 | 14,28960 € | 357,24 € |
| 50 | 13,33880 € | 666,94 € |
| 100 | 12,40510 € | 1.240,51 € |
| 250 | 12,00448 € | 3.001,12 € |
| Unit Price without VAT: | 16,03000 € |
|---|---|
| Unit Price with VAT: | 19,07570 € |

