Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-22-D-05.10-01-F-P20 | |
|---|---|
DigiKey Part Number | TCSD-22-D-05.10-01-F-P20-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-22-D-05.10-01-F-P20 |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 0.425' (129.54mm, 5.10") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-22-D-05.10-01-F-P20 Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.425' (129.54mm, 5.10") |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 44 | Contact Finish Thickness Flash |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-22-D-05.00-01 | Samtec Inc. | 0 | TCSD-22-D-05.00-01-ND | 15,83000 € | Parametric Equivalent |
| TCSD-22-D-05.00-01-D02 | Samtec Inc. | 0 | TCSD-22-D-05.00-01-D02-ND | 25,96000 € | Parametric Equivalent |
| TCSD-22-D-05.00-01-D03 | Samtec Inc. | 0 | TCSD-22-D-05.00-01-D03-ND | 25,96000 € | Parametric Equivalent |
| TCSD-22-D-05.00-01-F | Samtec Inc. | 0 | TCSD-22-D-05.00-01-F-ND | 11,28000 € | Parametric Equivalent |
| TCSD-22-D-05.00-01-F-P20 | Samtec Inc. | 0 | TCSD-22-D-05.00-01-F-P20-ND | 11,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,45000 € | 11,45 € |
| Unit Price without VAT: | 11,45000 € |
|---|---|
| Unit Price with VAT: | 13,62550 € |

