
TCSD-22-D-02.56-01-N-RW | |
|---|---|
DigiKey Part Number | TCSD-22-D-02.56-01-N-RW-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-22-D-02.56-01-N-RW |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 0.213' (65.00mm, 2.56") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-22-D-02.56-01-N-RW Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.213' (65.00mm, 2.56") |
Series | Features Polarizing Key, Reverse Wiring |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 44 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,20000 € | 15,20 € |
| 10 | 14,38900 € | 143,89 € |
| 25 | 13,55600 € | 338,90 € |
| 50 | 12,65500 € | 632,75 € |
| 100 | 11,76270 € | 1.176,27 € |
| 250 | 11,38868 € | 2.847,17 € |
| Unit Price without VAT: | 15,20000 € |
|---|---|
| Unit Price with VAT: | 18,08800 € |

