Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-22-D-02.50-01-F-P20-R | |
|---|---|
DigiKey Part Number | TCSD-22-D-02.50-01-F-P20-R-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-22-D-02.50-01-F-P20-R |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.208' (63.50mm, 2.50") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-22-D-02.50-01-F-P20-R Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.208' (63.50mm, 2.50") |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Gold |
Number of Positions 44 | Contact Finish Thickness Flash |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-22-D-02.50-01-F-R | Samtec Inc. | 0 | TCSD-22-D-02.50-01-F-R-ND | 10,60000 € | Parametric Equivalent |
| TCSD-22-D-02.50-01-P20-R | Samtec Inc. | 0 | TCSD-22-D-02.50-01-P20-R-ND | 15,33000 € | Parametric Equivalent |
| TCSD-22-D-02.50-01-R | Samtec Inc. | 0 | TCSD-22-D-02.50-01-R-ND | 15,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 € | 10,74 € |
| Unit Price without VAT: | 10,74000 € |
|---|---|
| Unit Price with VAT: | 12,78060 € |

