
TCSD-22-D-02.35-01-N | |
|---|---|
DigiKey Part Number | TCSD-22-D-02.35-01-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-22-D-02.35-01-N |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 0.196' (59.69mm, 2.35") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-22-D-02.35-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 44 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.196' (59.69mm, 2.35") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,15000 € | 15,15 € |
| 10 | 14,33800 € | 143,38 € |
| 25 | 13,50480 € | 337,62 € |
| 50 | 12,60400 € | 630,20 € |
| 100 | 11,72010 € | 1.172,01 € |
| 250 | 11,34616 € | 2.836,54 € |
| Unit Price without VAT: | 15,15000 € |
|---|---|
| Unit Price with VAT: | 18,02850 € |

