
TCSD-20-D-31.00-01-N-R | |
|---|---|
DigiKey Part Number | 612-TCSD-20-D-31.00-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-20-D-31.00-01-N-R |
Description | IDC SOCKET CABLE ASSEMBLIES, 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket, Reversed 2.58' (787.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 2.58' (787.40mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,65000 € | 21,65 € |
| Unit Price without VAT: | 21,65000 € |
|---|---|
| Unit Price with VAT: | 25,76350 € |

