
TCSD-20-D-21.00-01-F-N-R | |
|---|---|
DigiKey Part Number | TCSD-20-D-21.00-01-F-N-R-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-20-D-21.00-01-F-N-R |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.75' (533.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-20-D-21.00-01-F-N-R Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 1.75' (533.40mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,88000 € | 14,88 € |
| 10 | 14,09100 € | 140,91 € |
| 25 | 13,27560 € | 331,89 € |
| 50 | 12,38300 € | 619,15 € |
| 100 | 11,51610 € | 1.151,61 € |
| 250 | 11,14428 € | 2.786,07 € |
| Unit Price without VAT: | 14,88000 € |
|---|---|
| Unit Price with VAT: | 17,70720 € |

