Parametric Equivalent
Parametric Equivalent

TCSD-20-D-12.00-01-F-D06-R-O | |
|---|---|
DigiKey Part Number | TCSD-20-D-12.00-01-F-D06-R-O-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-20-D-12.00-01-F-D06-R-O |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-20-D-12.00-01-F-D06-R-O Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 1.00' (304.80mm) |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness Flash |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-20-D-12.00-01-F-R | Samtec Inc. | 0 | TCSD-20-D-12.00-01-F-R-ND | 12,44000 € | Parametric Equivalent |
| TCSD-20-D-12.00-01-R | Samtec Inc. | 0 | TCSD-20-D-12.00-01-R-ND | 16,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,84000 € | 18,84 € |
| Unit Price without VAT: | 18,84000 € |
|---|---|
| Unit Price with VAT: | 22,41960 € |

