
TCSD-20-D-11.25-01-N | |
|---|---|
DigiKey Part Number | TCSD-20-D-11.25-01-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-20-D-11.25-01-N |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.937' (285.75mm, 11.25") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-20-D-11.25-01-N Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.937' (285.75mm, 11.25") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 € | 16,38 € |
| 10 | 15,51100 € | 155,11 € |
| 25 | 14,60960 € | 365,24 € |
| 50 | 13,63240 € | 681,62 € |
| 100 | 12,68060 € | 1.268,06 € |
| 250 | 12,27044 € | 3.067,61 € |
| Unit Price without VAT: | 16,38000 € |
|---|---|
| Unit Price with VAT: | 19,49220 € |

