Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-20-D-09.90-01-N-R | |
|---|---|
DigiKey Part Number | TCSD-20-D-09.90-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-20-D-09.90-01-N-R |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.825' (251.46mm, 9.90") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-20-D-09.90-01-N-R Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.825' (251.46mm, 9.90") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-20-D-09.84-01-N-R | Samtec Inc. | 0 | TCSD-20-D-09.84-01-N-R-ND | 16,15000 € | Parametric Equivalent |
| TCSD-20-D-10.00-01-F-N-R | Samtec Inc. | 0 | TCSD-20-D-10.00-01-F-N-R-ND | 11,99000 € | Parametric Equivalent |
| TCSD-20-D-10.00-01-N-R | Samtec Inc. | 0 | TCSD-20-D-10.00-01-N-R-ND | 16,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,16000 € | 16,16 € |
| Unit Price without VAT: | 16,16000 € |
|---|---|
| Unit Price with VAT: | 19,23040 € |

