
TCSD-20-D-06.80-01-N-R | |
|---|---|
DigiKey Part Number | TCSD-20-D-06.80-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-20-D-06.80-01-N-R |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.567' (172.72mm, 6.80") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-20-D-06.80-01-N-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.567' (172.72mm, 6.80") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,42000 € | 15,42 € |
| 10 | 14,60400 € | 146,04 € |
| 25 | 13,75240 € | 343,81 € |
| 50 | 12,83160 € | 641,58 € |
| 100 | 11,93660 € | 1.193,66 € |
| 250 | 11,05012 € | 2.762,53 € |
| 500 | 10,74028 € | 5.370,14 € |
| Unit Price without VAT: | 15,42000 € |
|---|---|
| Unit Price with VAT: | 18,34980 € |

