Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-20-01-F-N-P10 | |
|---|---|
DigiKey Part Number | TCSD-20-01-F-N-P10-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-20-01-F-N-P10 |
Description | CONN RCPT 40POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-20-01-F-N-P10 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Samtec Inc. | Fastening Type Push-Pull |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness Flash |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-20-01-F-N | Samtec Inc. | 0 | TCSD-20-01-F-N-ND | 5,11000 € | Parametric Equivalent |
| TCSD-20-01-F-N-P01 | Samtec Inc. | 0 | TCSD-20-01-F-N-P01-ND | 5,26923 € | Parametric Equivalent |
| TCSD-20-01-F-N-P03 | Samtec Inc. | 0 | TCSD-20-01-F-N-P03-ND | 5,26923 € | Parametric Equivalent |
| TCSD-20-01-F-N-P05 | Samtec Inc. | 0 | TCSD-20-01-F-N-P05-ND | 5,26923 € | Parametric Equivalent |
| TCSD-20-01-F-N-P07 | Samtec Inc. | 0 | TCSD-20-01-F-N-P07-ND | 5,26923 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 5,26923 € | 68,50 € |
| Unit Price without VAT: | 5,26923 € |
|---|---|
| Unit Price with VAT: | 6,27038 € |



