
TCSD-18-D-99.00-01-L | |
|---|---|
DigiKey Part Number | TCSD-18-D-99.00-01-L-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-18-D-99.00-01-L |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 36 Position Cable Assembly Rectangular Socket to Socket 8.25' (2.52m) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-18-D-99.00-01-L Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.039" (1.00mm) |
Series | Length 8.25' (2.52m) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 36 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,51000 € | 37,51 € |
| Unit Price without VAT: | 37,51000 € |
|---|---|
| Unit Price with VAT: | 44,63690 € |

