
TCSD-17-D-07.88-01-P01-R | |
|---|---|
DigiKey Part Number | TCSD-17-D-07.88-01-P01-R-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-17-D-07.88-01-P01-R |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.657' (200.15mm, 7.88") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-17-D-07.88-01-P01-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.657' (200.15mm, 7.88") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,13000 € | 14,13 € |
| 10 | 13,38200 € | 133,82 € |
| 25 | 12,60760 € | 315,19 € |
| 50 | 11,76440 € | 588,22 € |
| 100 | 10,95550 € | 1.095,55 € |
| 250 | 10,14652 € | 2.536,63 € |
| 500 | 9,86248 € | 4.931,24 € |
| Unit Price without VAT: | 14,13000 € |
|---|---|
| Unit Price with VAT: | 16,81470 € |

