TCSD-15-D-05.90-01-F-N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 12,09000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 12,11000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 9,31000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 9,34000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 9,50000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 10,69000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 12,14000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 19,51000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 12,14000 €
Datasheet
Image for TCSD-15-D-05.90-01-F-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-15-D-05.90-01-F-N

DigiKey Part Number
612-TCSD-15-D-05.90-01-F-N-ND
Manufacturer
Manufacturer Product Number
TCSD-15-D-05.90-01-F-N
Description
IDC SOCKET CABLE ASSEMBLIES, 2.0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 0.492' (149.86mm, 5.90")
Datasheet
 Datasheet
EDA/CAD Models
TCSD-15-D-05.90-01-F-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.039" (1.00mm)
Manufacturer
Samtec Inc.
Length
0.492' (149.86mm, 5.90")
Series
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
30
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCSD-15-D-05.80-01-NSamtec Inc.0TCSD-15-D-05.80-01-N-ND12,09000 €Parametric Equivalent
TCSD-15-D-05.90-01-NSamtec Inc.0TCSD-15-D-05.90-01-N-ND12,11000 €Parametric Equivalent
TCSD-15-D-05.91-01-F-NSamtec Inc.0TCSD-15-D-05.91-01-F-N-ND9,31000 €Parametric Equivalent
TCSD-15-D-06.00-01-F-NSamtec Inc.0TCSD-15-D-06.00-01-F-N-ND9,34000 €Parametric Equivalent
TCSD-15-D-06.00-01-F-N-P01Samtec Inc.0TCSD-15-D-06.00-01-F-N-P01-ND9,50000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,31000 €9,31 €
Manufacturers Standard Package
Unit Price without VAT:9,31000 €
Unit Price with VAT:11,07890 €