
TCSD-15-D-03.20-01-N-R | |
|---|---|
cms-digikey-product-number | TCSD-15-D-03.20-01-N-R-ND |
cms-manufacturer | |
cms-manufacturer-product-number | TCSD-15-D-03.20-01-N-R |
cms-description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 30 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.267' (81.28mm, 3.20") |
Datasheet | Datasheet |
cms-eda-cad-models | TCSD-15-D-03.20-01-N-R Models |
cms-category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.267' (81.28mm, 3.20") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 11,41000 € | 11,41 € |
| Unit Price without VAT: | 11,41000 € |
|---|---|
| Unit Price with VAT: | 13,57790 € |

