Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-15-D-03.00-01-L-RN2 | |
|---|---|
DigiKey Part Number | 612-TCSD-15-D-03.00-01-L-RN2-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-15-D-03.00-01-L-RN2 |
Description | IDC SOCKET CABLE ASSEMBLIES, 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.039" (1.00mm) |
Series | Length 0.250' (76.20mm, 3.00") |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 30 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-15-D-03.00-01-F-N | Samtec Inc. | 0 | TCSD-15-D-03.00-01-F-N-ND | 8,48000 € | Parametric Equivalent |
| TCSD-15-D-03.00-01-N | Samtec Inc. | 0 | 612-TCSD-15-D-03.00-01-N-ND | 11,36000 € | Parametric Equivalent |
| TCSD-15-D-03.00-01-N-P01 | Samtec Inc. | 0 | TCSD-15-D-03.00-01-N-P01-ND | 11,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,51000 € | 10,51 € |
| Unit Price without VAT: | 10,51000 € |
|---|---|
| Unit Price with VAT: | 12,50690 € |

