Parametric Equivalent
Parametric Equivalent

TCSD-15-01-L | |
|---|---|
DigiKey Part Number | TCSD-15-01-L-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-15-01-L |
Description | CONN RCPT 30POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-15-01-L Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Features Feed Through |
Number of Positions 30 | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-15-01 | Samtec Inc. | 0 | TCSD-15-01-ND | 7,89000 € | Parametric Equivalent |
| TCSD-15-01-F | Samtec Inc. | 0 | TCSD-15-01-F-ND | 4,04353 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 5,07176 € | 86,22 € |
| Unit Price without VAT: | 5,07176 € |
|---|---|
| Unit Price with VAT: | 6,03539 € |

