
TCSD-13-S-44.00-01-F | |
|---|---|
DigiKey Part Number | TCSD-13-S-44.00-01-F-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-13-S-44.00-01-F |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.67' (1.12m) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-13-S-44.00-01-F Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 3.67' (1.12m) |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Cable | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness Flash |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,20000 € | 15,20 € |
| Unit Price without VAT: | 15,20000 € |
|---|---|
| Unit Price with VAT: | 18,08800 € |

