
TCSD-13-D-48.00-01-F | |
|---|---|
DigiKey Part Number | TCSD-13-D-48.00-01-F-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-13-D-48.00-01-F |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 4.00' (1.22m) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-13-D-48.00-01-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 4.00' (1.22m) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,56000 € | 19,56 € |
| 10 | 18,51100 € | 185,11 € |
| 25 | 17,44000 € | 436,00 € |
| 50 | 16,27560 € | 813,78 € |
| 100 | 15,12820 € | 1.512,82 € |
| 250 | 14,63952 € | 3.659,88 € |
| Unit Price without VAT: | 19,56000 € |
|---|---|
| Unit Price with VAT: | 23,27640 € |

