Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-13-D-19.70-01-F-N | |
|---|---|
DigiKey Part Number | 612-TCSD-13-D-19.70-01-F-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-13-D-19.70-01-F-N |
Description | IDC SOCKET CABLE ASSEMBLIES, 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.38mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 1.64' (500.38mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-13-D-19.50-01-F-N-D16-O | Samtec Inc. | 0 | TCSD-13-D-19.50-01-F-N-D16-O-ND | 16,39000 € | Parametric Equivalent |
| TCSD-13-D-19.60-01-N | Samtec Inc. | 0 | TCSD-13-D-19.60-01-N-ND | 14,65000 € | Parametric Equivalent |
| TCSD-13-D-19.69-01-N | Samtec Inc. | 0 | TCSD-13-D-19.69-01-N-ND | 14,68000 € | Parametric Equivalent |
| TCSD-13-D-19.85-01-F-N | Samtec Inc. | 0 | TCSD-13-D-19.85-01-F-N-ND | 11,92000 € | Parametric Equivalent |
| TCSD-13-D-20.00-01-F-N | Samtec Inc. | 0 | TCSD-13-D-20.00-01-F-N-ND | 11,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,88000 € | 11,88 € |
| Unit Price without VAT: | 11,88000 € |
|---|---|
| Unit Price with VAT: | 14,13720 € |


