Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-12-D-20.00-01-F-N | |
|---|---|
DigiKey Part Number | TCSD-12-D-20.00-01-F-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-12-D-20.00-01-F-N |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-12-D-20.00-01-F-N Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 1.67' (508.00mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-12-D-19.68-01-N | Samtec Inc. | 0 | TCSD-12-D-19.68-01-N-ND | 14,32000 € | Parametric Equivalent |
| TCSD-12-D-19.70-01-N | Samtec Inc. | 0 | 612-TCSD-12-D-19.70-01-N-ND | 14,33000 € | Parametric Equivalent |
| TCSD-12-D-20.00-01-N | Samtec Inc. | 0 | TCSD-12-D-20.00-01-N-ND | 14,41000 € | Parametric Equivalent |
| TCSD-12-D-20.00-01-N-D09-M | Samtec Inc. | 0 | TCSD-12-D-20.00-01-N-D09-M-ND | 20,84000 € | Parametric Equivalent |
| TCSD-12-D-20.00-01-RN1 | Samtec Inc. | 0 | 612-TCSD-12-D-20.00-01-RN1-ND | 14,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,72000 € | 11,72 € |
| Unit Price without VAT: | 11,72000 € |
|---|---|
| Unit Price with VAT: | 13,94680 € |

