Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-12-D-10.00-01-L | |
|---|---|
DigiKey Part Number | TCSD-12-D-10.00-01-L-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-12-D-10.00-01-L |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-12-D-10.00-01-L Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.039" (1.00mm) |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-12-D-10.00-01 | Samtec Inc. | 0 | TCSD-12-D-10.00-01-ND | 11,82000 € | Parametric Equivalent |
| TCSD-12-D-10.00-01-F | Samtec Inc. | 0 | TCSD-12-D-10.00-01-F-ND | 9,51000 € | Parametric Equivalent |
| TCSD-12-D-10.00-01-F-P14 | Samtec Inc. | 0 | TCSD-12-D-10.00-01-F-P14-ND | 9,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 € | 10,62 € |
| Unit Price without VAT: | 10,62000 € |
|---|---|
| Unit Price with VAT: | 12,63780 € |

