
TCSD-10-S-70.00-01 | |
|---|---|
DigiKey Part Number | TCSD-10-S-70.00-01-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-10-S-70.00-01 |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 5.83' (1.78m) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-10-S-70.00-01 Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 5.83' (1.78m) |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Cable | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,01000 € | 15,01 € |
| Unit Price without VAT: | 15,01000 € |
|---|---|
| Unit Price with VAT: | 17,86190 € |

