
TCSD-10-S-12.00-01-N | |
|---|---|
DigiKey Part Number | SAM8875-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-10-S-12.00-01-N |
Description | CABLE ASSEM 2MM 20PS SGL END 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-10-S-12.00-01-N Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 1.00' (304.80mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 € | 6,50 € |
| 10 | 6,00900 € | 60,09 € |
| 25 | 5,55840 € | 138,96 € |
| 50 | 5,12480 € | 256,24 € |
| 100 | 4,76790 € | 476,79 € |
| 500 | 4,61070 € | 2.305,35 € |
| Unit Price without VAT: | 6,50000 € |
|---|---|
| Unit Price with VAT: | 7,73500 € |
Other Suppliers on DigiKey




