Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-10-S-07.80-01-F-N | |
|---|---|
DigiKey Part Number | TCSD-10-S-07.80-01-F-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-10-S-07.80-01-F-N |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 0.650' (198.12mm, 7.80") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-10-S-07.80-01-F-N Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.650' (198.12mm, 7.80") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-10-S-07.87-01-F-N | Samtec Inc. | 0 | TCSD-10-S-07.87-01-F-N-ND | 4,68000 € | Parametric Equivalent |
| TCSD-10-S-07.87-01-N | Samtec Inc. | 0 | TCSD-10-S-07.87-01-N-ND | 5,84000 € | Parametric Equivalent |
| TCSD-10-S-07.90-01-F-N | Samtec Inc. | 0 | TCSD-10-S-07.90-01-F-N-ND | 4,69000 € | Parametric Equivalent |
| TCSD-10-S-07.90-01-N | Samtec Inc. | 0 | TCSD-10-S-07.90-01-N-ND | 5,85000 € | Parametric Equivalent |
| TCSD-10-S-08.00-01-F-N | Samtec Inc. | 0 | TCSD-10-S-08.00-01-F-N-ND | 4,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

