Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-10-D-20.00-01-P07 | |
|---|---|
DigiKey Part Number | 612-TCSD-10-D-20.00-01-P07-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-10-D-20.00-01-P07 |
Description | IDC SOCKET CABLE ASSEMBLIES, 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.039" (1.00mm) |
Series | Length 1.67' (508.00mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-10-D-19.70-01 | Samtec Inc. | 0 | TCSD-10-D-19.70-01-ND | 11,67000 € | Parametric Equivalent |
| TCSD-10-D-20.00-01 | Samtec Inc. | 0 | TCSD-10-D-20.00-01-ND | 11,71000 € | Parametric Equivalent |
| TCSD-10-D-20.00-01-F | Samtec Inc. | 0 | TCSD-10-D-20.00-01-F-ND | 9,62000 € | Parametric Equivalent |
| TCSD-10-D-20.00-01-P04 | Samtec Inc. | 0 | TCSD-10-D-20.00-01-P04-ND | 11,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 € | 11,86 € |
| Unit Price without VAT: | 11,86000 € |
|---|---|
| Unit Price with VAT: | 14,11340 € |

