Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-10-D-12.00-01-F-N-P02 | |
|---|---|
DigiKey Part Number | 612-TCSD-10-D-12.00-01-F-N-P02-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-10-D-12.00-01-F-N-P02 |
Description | IDC SOCKET CABLE ASSEMBLIES, 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 1.00' (304.80mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-10-D-12.00-01-F-N-D06 | Samtec Inc. | 176 | TCSD-10-D-12.00-01-F-N-D06-ND | 11,94000 € | Parametric Equivalent |
| TCSD-10-D-12.00-01-N | Samtec Inc. | 107 | SAM8874-ND | 10,50000 € | Parametric Equivalent |
| TCSD-10-D-12.00-01-N-D06 | Samtec Inc. | 0 | TCSD-10-D-12.00-01-N-D06-ND | 16,52000 € | Parametric Equivalent |
| TCSD-10-D-12.00-01-N-D06-M | Samtec Inc. | 0 | TCSD-10-D-12.00-01-N-D06-M-ND | 16,52000 € | Parametric Equivalent |
| TCSD-10-D-12.00-01-N-D06-O | Samtec Inc. | 0 | TCSD-10-D-12.00-01-N-D06-O-ND | 16,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 € | 8,42 € |
| Unit Price without VAT: | 8,42000 € |
|---|---|
| Unit Price with VAT: | 10,01980 € |



