Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-10-D-10.00-01-L-N | |
|---|---|
DigiKey Part Number | 612-TCSD-10-D-10.00-01-L-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-10-D-10.00-01-L-N |
Description | IDC SOCKET CABLE ASSEMBLIES, 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.039" (1.00mm) |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 20 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-10-D-09.75-01-F-N-P01 | Samtec Inc. | 0 | TCSD-10-D-09.75-01-F-N-P01-ND | 8,04000 € | Parametric Equivalent |
| TCSD-10-D-09.75-01-N | Samtec Inc. | 0 | TCSD-10-D-09.75-01-N-ND | 10,15000 € | Parametric Equivalent |
| TCSD-10-D-09.80-01-N | Samtec Inc. | 0 | TCSD-10-D-09.80-01-N-ND | 10,16000 € | Parametric Equivalent |
| TCSD-10-D-09.84-01-F-N | Samtec Inc. | 0 | TCSD-10-D-09.84-01-F-N-ND | 7,90000 € | Parametric Equivalent |
| TCSD-10-D-09.84-01-N | Samtec Inc. | 0 | TCSD-10-D-09.84-01-N-ND | 10,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,52000 € | 9,52 € |
| Unit Price without VAT: | 9,52000 € |
|---|---|
| Unit Price with VAT: | 11,32880 € |



