Parametric Equivalent
Parametric Equivalent

TCSD-10-D-04.80-01-N-R | |
|---|---|
DigiKey Part Number | 612-TCSD-10-D-04.80-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-10-D-04.80-01-N-R |
Description | IDC SOCKET CABLE ASSEMBLIES, 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.400' (121.92mm, 4.80") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-10-D-04.80-01-N-R Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.400' (121.92mm, 4.80") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-10-D-04.75-01-F-N-R | Samtec Inc. | 0 | TCSD-10-D-04.75-01-F-N-R-ND | 7,04000 € | Parametric Equivalent |
| TCSD-10-D-04.75-01-N-R | Samtec Inc. | 0 | TCSD-10-D-04.75-01-N-R-ND | 9,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,92000 € | 9,92 € |
| Unit Price without VAT: | 9,92000 € |
|---|---|
| Unit Price with VAT: | 11,80480 € |

