
TCSD-10-D-02.00-01-F-N-R | |
|---|---|
DigiKey Part Number | TCSD-10-D-02.00-01-F-N-R-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-10-D-02.00-01-F-N-R |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-10-D-02.00-01-F-N-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.167' (50.80mm, 2.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 6,15300 € | 61,53 € |
| 25 | 5,69720 € | 142,43 € |
| 50 | 5,24960 € | 262,48 € |
| 100 | 4,87960 € | 487,96 € |
| 500 | 4,51816 € | 2.259,08 € |
| 1.000 | 3,71780 € | 3.717,80 € |
| 2.000 | 3,14121 € | 6.282,42 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |

