Parametric Equivalent
Parametric Equivalent

TCSD-08-S-10.40-01 | |
|---|---|
DigiKey Part Number | 612-TCSD-08-S-10.40-01-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-08-S-10.40-01 |
Description | IDC SOCKET CABLE ASSEMBLIES, 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 0.867' (264.16mm, 10.40") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.039" (1.00mm) |
Series | Length 0.867' (264.16mm, 10.40") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-08-S-10.20-01 | Samtec Inc. | 0 | 612-TCSD-08-S-10.20-01-ND | 5,97000 € | Parametric Equivalent |
| TCSD-08-S-10.21-01 | Samtec Inc. | 0 | 612-TCSD-08-S-10.21-01-ND | 5,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,15190 € |

